Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6955EVKIT
Order Code3927521
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.16 |
Price for:Each
Minimum: 1
Multiple: 1
€124.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6955EVKIT
Order Code3927521
Technical Datasheet
Device Topology-
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min3.3V
Input Voltage Max5V
Core ChipMAX6955
Dimming Control TypeSPI
Kit ContentsEvaluation Board MAX6955, EV Kit Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
3.3V
Core Chip
MAX6955
Kit Contents
Evaluation Board MAX6955, EV Kit Software
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
5V
Dimming Control Type
SPI
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001