Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.550 |
10+ | €9.880 |
30+ | €9.110 |
120+ | €8.400 |
270+ | €8.100 |
510+ | €7.910 |
Product Information
Product Overview
The MAX6956AAX+ is a 2 wire interfaced, 2.5V to 5.5V, 28 port LED display driver and I/O expander in 36 pin SSOP package. The compact, serial interfaced LED display driver/I/O expander provides microprocessors with up to 28 ports. Each port is individually user configurable to a logic input, logic output or common-anode (CA) LED constant-current segment driver. Each port configured as an LED segment driver behaves as a digitally controlled constant-current sink with 16 equal current steps from 1.5mA to 24mA. The LED drivers are suitable for both discrete LEDs and CA numeric and alphanumeric LED digits. Each port configured as a general purpose I/O (GPIO) can be either a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic which generates an interrupt upon change of port logic level.
- 16 step individually programmable current control for each LED
- Operating temperature range from -40°C to 125°C
- I2C compatible serial interface is 400Kbps
- Maximum shutdown current is 11μA
- Uses four level logic to allow 16 I2C addresses from 2 select pins
Applications
Automotive, System Monitoring, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.5V
5.5V
-
400kHz
-
125°C
No SVHC (21-Jan-2025)
28Outputs
SSOP
36Pins
24mA
Surface Mount
-40°C
MSL 1 - Unlimited
SSOP
400kHz
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate