Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €12.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€31,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6960ATH+T
Order Code3925003
Technical Datasheet
TopologyConstant Current
Input Voltage Min2.7V
Input Voltage Max3.6V
IC Case / PackageTQFN-EP
No. of Pins44Pins
Output Voltage Max-
Output Current Max40mA
Switching Frequency Typ8.5MHz
IC MountingSurface Mount
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Device TopologyConstant Current
Driver Case StyleTQFN-EP
No. of Outputs24Outputs
Switching Frequency8.5MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Constant Current
Input Voltage Max
3.6V
No. of Pins
44Pins
Output Current Max
40mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Device Topology
Constant Current
No. of Outputs
24Outputs
Input Voltage Min
2.7V
IC Case / Package
TQFN-EP
Output Voltage Max
-
Switching Frequency Typ
8.5MHz
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TQFN-EP
Switching Frequency
8.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability