Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €3.050 |
Price for:Each
Minimum: 200
Multiple: 200
€610.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6965AEE+
Order Code2765029
Technical Datasheet
No. of Channels9Channels
Output Current Max50mA
Output Voltage Max7V
IC Case / PackageQSOP
No. of Pins16Pins
Input Voltage Min2V
Input Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleQSOP
No. of Outputs9Outputs
Output Current50mA
Output Voltage7V
Switching Frequency32kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
9Channels
Output Voltage Max
7V
No. of Pins
16Pins
Input Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
QSOP
Output Current
50mA
Switching Frequency
32kHz
Output Current Max
50mA
IC Case / Package
QSOP
Input Voltage Min
2V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
-
No. of Outputs
9Outputs
Output Voltage
7V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability