Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.02 |
| 15+ | €8.74 |
| 30+ | €7.99 |
| 105+ | €7.40 |
| 255+ | €7.10 |
| 510+ | €6.90 |
Product Information
Product Overview
MAX6971ANG+ is a 16 port 36V constant current LED driver. This serial interfaced LED driver provides 16 open-drain, constant current sinking LED driver outputs rated at 36V. The MAX6971 supply and LEDs’ supply or supplies can power up in any order. It uses industry standard, shift register plus latch type serial interface. The driver accepts data shifted into 16bit shift register using data input DIN and clock input CLK. Input data appears at DOUT output 16 clock cycles later to allow cascading of multiple MAX6971 devices. The latch enable input (LE) loads 16bits of shift register data into 16bit output latch to set which LEDs are on and which are off. The output enable (active-low OE) gates all 16 outputs on/off and is fast enough to be used as a PWM input for LED intensity control. It is used in variable message signs, marquee displays, point of order signs, traffic signs, architectural lighting and gaming applications.
- Operating supply voltage range from 3V to 5.5V
- 25MB, industry standard 4-wire serial interface
- Up to 55mA continuous current per output
- Output current programmed by single resistor
- 3% current matching between outputs
- 6% current matching between ICs
- Supply current of 18mA (all logic inputs at V+ or GND, DOUT unloaded)
- 24 pin DIP package
- Operating temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16Channels
36V
24Pins
5.5V
-40°C
-
MSL 1 - Unlimited
-
DIP
55mA
-
55mA
DIP
3V
Through Hole
125°C
-
No SVHC (25-Jun-2025)
-
16Outputs
36V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate