Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.610 |
10+ | €4.140 |
60+ | €3.760 |
120+ | €3.380 |
300+ | €3.310 |
540+ | €3.240 |
Product Information
Product Overview
The MAX7030HATJ+ is a low cost, 433.92MHz ASK transceiver with fractional-N PLL in 32 pin TQFN package. This crystal based, fractional-N transceiver is designed to transmit and receive ASK/OOK data at factory preset carrier frequencies of 433.92MHz with data rates up to 66kbps (NRZ encoded). This device generates a typical output power of +10dBm into a 50 ohm load and exhibits typical sensitivity of -114dBm. It features separate transmit and receive pins (PAOUT and LNAIN), provides an internal RF switch that can be used to connect transmit and receive pins to a common antenna. IC transmit frequency is generated by a 16bit, fractional-N, phase locked loop (PLL), while receiver’s local oscillator (LO) is generated by an integer-N PLL. This hybrid architecture eliminates the need for separate transmit and receive crystal reference oscillators because the fractional-N PLL is preset to be 10.7MHz above the receive LO.
- Single supply operation range is +2.1V to +3.6V or +4.5V to +5.5V
- Operating temperature range from -40°C to 125°C
- Single crystal transceiver, factory preset frequency (no serial interface required)
- ASK/OOK modulation, +10dBm output power into 50 ohm load
- Integrated TX/RX switch, image rejection is 46dB & <lt/> 12.5mA transmit mode current
- Integrated transmit and receive PLL, VCO and loop filter
- Selectable IF bandwidth with external filter
- Fast-on startup feature, <lt/> 250µs , receive mode current is <lt/> 6.7mA
- Shutdown current is <lt/> 800nA
Applications
Communications & Networking, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
ASK, OOK
6.7mA
32Pins
3.6V
10dBm
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
125°C
MSL 1 - Unlimited
450MHz
66Kbps
TQFN
2.1V
12.4mA
-114dBm
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate