Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7037EGL+T
Order Code3927170
Product RangeMAX7037 Series
Also Known As90-07037+T00
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7037EGL+T
Order Code3927170
Product RangeMAX7037 Series
Also Known As90-07037+T00
Technical Datasheet
Frequency Min300MHz
Frequency Max928MHz
RF / IF ModulationASK, FFSK, FMSK
Data Rate125Kbps
Receiving Current22mA
RF IC Case StyleTQFN
No. of Pins40Pins
Supply Voltage Min2.1V
Supply Voltage Max5.5V
Transmitting Current26mA
Output Power (dBm)10dBm
Sensitivity dBm-100dBm
RF Transceiver ApplicationsBuilding Automation & Smart Metering, Ultra-Low-Power Sensor Networks & Short-Range Communication
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX7037 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, FFSK, FMSK
Receiving Current
22mA
No. of Pins
40Pins
Supply Voltage Max
5.5V
Output Power (dBm)
10dBm
RF Transceiver Applications
Building Automation & Smart Metering, Ultra-Low-Power Sensor Networks & Short-Range Communication
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
928MHz
Data Rate
125Kbps
RF IC Case Style
TQFN
Supply Voltage Min
2.1V
Transmitting Current
26mA
Sensitivity dBm
-100dBm
Operating Temperature Min
-40°C
Product Range
MAX7037 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001