Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7058ATG+T
Order Code3927188
Product RangeMAX7058 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | €2.410 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€6,025.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7058ATG+T
Order Code3927188
Product RangeMAX7058 Series
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, OOK
Data Rate100Kbps
Transmitting Current22.1mA
RF IC Case StyleTQFN-EP
No. of Pins24Pins
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Output Power (dBm)15.5dBm
Sensitivity dBm-
RF Transmitter ApplicationsGarage Door Opener, Home Automation, RF Remote Controls, Security Systems & Wireless Sensors
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMAX7058 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, OOK
Transmitting Current
22.1mA
No. of Pins
24Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
MAX7058 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
450MHz
Data Rate
100Kbps
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.1V
Output Power (dBm)
15.5dBm
RF Transmitter Applications
Garage Door Opener, Home Automation, RF Remote Controls, Security Systems & Wireless Sensors
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability