Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.690 |
| 10+ | €12.450 |
| 25+ | €11.630 |
| 100+ | €10.740 |
| 250+ | €10.320 |
| 1000+ | €9.840 |
Product Information
Product Overview
The MAX7221CWG+T is a serially interfaced, 8-digit LED display driver in in 24 pin WSOIC package. It is a compact, serial input/output common-cathode display driver that interfaces microprocessors to 7 segment numeric LED displays of up to 8 digits, bar graph displays or 64 individual LEDs. Included on-chip are BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. The MAX7221 is compatible with SPI, QSPI and MICROWIRE and has slew rate limited segment drivers to reduce EMI. Individual digits may be addressed and updated without rewriting the entire display. The MAX7221 also allow the user to select code-B decoding or no decode for each digit. The device include a 150μA low power shutdown mode, analogue and digital brightness control, scan limit register that allows the user to display from 1 to 8 digits and test mode that forces all LEDs on.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from 0°C to 70°C
- 10MHz serial interface
- Individual LED segment control
- Display blanked on power-up
Applications
Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LED Display Driver
7
WSOIC
-
500mA
5.5V
Microwire, QSPI, SPI
0°C
MSL 1 - Unlimited
WSOIC
8
4V
5.5V
24Pins
4V
Surface Mount
-
70°C
No SVHC (21-Jan-2025)
8Outputs
Technical Docs (1)
Alternatives for MAX7221CWG+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate