Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7313EVKIT+
Order Code3927526
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.030 |
Price for:Each
Minimum: 1
Multiple: 1
€80.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7313EVKIT+
Order Code3927526
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current50mA
Output Voltage5.5V
Input Voltage Min2V
Input Voltage Max3.6V
Core ChipMAX7313
Dimming Control TypePWM
Kit ContentsEvaluation Board MAX7313, USB Cable, EV Kit Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
-
Output Current
50mA
Input Voltage Min
2V
Core Chip
MAX7313
Kit Contents
Evaluation Board MAX7313, USB Cable, EV Kit Software
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
5.5V
Input Voltage Max
3.6V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001