Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.030 |
10+ | €8.710 |
25+ | €8.290 |
100+ | €7.870 |
300+ | €7.540 |
500+ | €7.430 |
Product Information
Product Overview
The MAX7400ESA+ is an 8th order, low pass, elliptic switched capacitor filter in 8 pin NSOIC package. This device draw 2mA of supply current and allow corner-frequencies ranging from 1Hz to 10KHz making it ideal for low-power anti-aliasing and post-DAC filtering applications. It features a shutdown mode that reduces the supply current to 0.2μA. Two clocking options are available such as self-clocking (through the use of an external capacitor) or external clocking for tighter cut-off frequency control. In addition, an offset adjustment pin (OS) allows for the adjustment of the DC output level. It provides 82dB stopband rejection and a sharp roll-off with a transition ratio of 1.5. The fixed response of this device simplifies the design task to corner-frequency selection by setting a clock frequency. Typical applications include ADC anti-aliasing, speech processing, air-bag electronics and CT2 base stations.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low noise and distortion is -82dB THD + noise
- Clock to corner frequency ratio is 100:1
- Low output offset is ±5mV
- Clock oscillator frequency is 38KHz
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
34kHz
85°C
MSL 1 - Unlimited
8th
4.5V
NSOIC
10kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate