Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
10+ | €6.510 |
25+ | €6.190 |
100+ | €5.860 |
300+ | €5.600 |
500+ | €5.560 |
Product Information
Product Overview
The MAX7401CSA+ is a 8th order low pass bessel switched capacitor filter (SFC) in 8 pin NSOIC package. This device draw only draw only 2mA of supply current and in shutdown mode, the supply current reduce to 0.2μA. When using the MAX7401 for anti-aliasing or post DAC filtering, synchronize the DAC and the filter clocks. If the clocks are not synchronized, beat frequencies may alias into the pass band. A high clock to corner frequency ratio allows a simple RC low pass filter with the cut-off frequency set above the SCF corner frequency to provide input anti-aliasing and reasonable output clock attenuation.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range is 0°C to 70°C
- Low noise and distortion 82dB THD + noise
- Clock tuneable corner frequency (1Hz to 5KHz)
- 100:1 clock to corner ratio
- Low output offset of ±5mV
- Low overshoot and fast settling
- Self clocking (through external capacitor)or external clocking for tighter corner frequency control
- Offset adjust pin for adjustment of the DC output level
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
38kHz
70°C
MSL 1 - Unlimited
8th
4.5V
NSOIC
5kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate