Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.760 |
10+ | €8.510 |
25+ | €8.210 |
100+ | €7.910 |
300+ | €7.530 |
500+ | €7.390 |
Product Information
Product Overview
The MAX7403ESA+ is a low-pass elliptic Switched-capacitor Filter for ADC anti-aliasing and air-bag electronics. The 8th-order switched-capacitor filter operate from a single +5V supply. These devices draw 2mA of supply current and allow corner frequencies from 1Hz to 10kHz, making them ideal for low-power anti-aliasing and post-DAC filtering applications. They feature a shutdown mode that reduces the supply current to 0.2µA. The MAX7403 provides a sharper roll off with a transition ratio of 1.2, while still delivering 60dB of stop band rejection. The fixed response of these devices simplifies the design task to corner-frequency selection by setting a clock frequency.
- 100:1 Clock-to-corner ratio
Applications
Communications & Networking, Automotive, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
38kHz
85°C
MSL 1 - Unlimited
8th
4.5V
SOIC
10kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX7403ESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate