Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.720 |
10+ | €4.790 |
25+ | €4.650 |
100+ | €4.510 |
Product Information
Product Overview
The MAX7405CSA+ is an 8th order, low pass, bessel, switched capacitor filter in 8 pin NSOIC package. It operates from a single +3V supply. This device draw only 2mA of supply current and allow corner frequencies from 1Hz to 5KHz making it ideal for low power post DAC filtering and anti-aliasing applications. It features a shutdown mode that reduces supply current to 0.2μA. Two clocking options are available on this device such as self clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. An offset adjust pin allows for adjustment of the DC output level. The MAX7405 Bessel filters provide low overshoot and fast settling. Its fixed response simplifies the design task to selecting a clock frequency. This device is used in ADC anti-aliasing, CT2 base stations, post DAC filtering, speech processing and air bag electronics.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from 0°C to 70°C
- Low noise and distortion of -84dB THD + noise
- Clock to corner ratio is 100:1
- Low output offset is ±5mV
- Power supply rejection ratio is 60dB
- Internal oscillator frequency is 34KHz
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
3.6V
8Pins
34kHz
70°C
MSL 1 - Unlimited
8th
2.7V
NSOIC
5kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate