Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.170 |
10+ | €5.330 |
25+ | €4.820 |
100+ | €4.460 |
250+ | €4.310 |
500+ | €4.210 |
Product Information
Product Overview
The MAX7408CUA+T is a 5th-order, low pass, elliptic, switched-capacitor filter in 8 pin µMAX package. The device draws only 1.2mA of supply current and allows corner frequencies from 1Hz to 15KHz, making it ideal for low power post DAC filtering and anti-aliasing applications. It can be put into a low power mode, reducing supply current to 0.2µA. This device delivers 53dB of stopband rejection and a sharp roll-off with a transition ratio of 1.6. It has two clocking options like self-clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. MAX7408 is typically used for post-DAC filtering, speech processing, CT2 base stations and anti-aliasing applications.
- Supply voltage range is 4.5V to 5.5V
- Single +5V supply operation, transition ratio r = 1.6
- Operating temperature range from 0°C to 70°C, PSRR of 70dB
- Low noise and distortion is -80dB THD + noise
- Low power of 1.2mA ( operating mode) and 0.2µA (shutdown mode)
- Clock tunable corner frequency (1Hz to 15KHz), clock to corner tempco is 10ppm/°C
- Clock to corner frequency ratio is 100:1, offset voltage gain is 1V/V
- Offset adjust pin for DC output level adjustments
- Low output offset is ±4mV
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
27kHz
70°C
MSL 1 - Unlimited
5th
4.5V
µMAX
15kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX7408CUA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate