Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.820 |
| 10+ | €7.700 |
Product Information
Product Overview
The MAX7408EPA+ is a 5th-order, lowpass, elliptic, switched-capacitor filter in 8 pin DIP package. This device delivers 53dB of stopband rejection and a sharp roll-off with a transition ratio of 1.6. It has two clocking options like self-clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. MAX7408 is typically used for post-DAC filtering and anti-aliasing applications.
- Supply voltage range is 4.5V to 5.5V
- Single supply operation
- Operating temperature range from -40°C to 85°C
- Low noise and distortion is -80dB THD + noise
- Low power, 12. mA( operating mode) and 0.2µA (shutdown mode)
- Clock tunable corner frequency (1Hz to 15KHz)
- Clock to corner frequency ratio is 100:1
- Offset adjust pin for DC output level adjustments
- Low output offset of ±4mV
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
27kHz
85°C
MSL 1 - Unlimited
5th
4.5V
DIP
15kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate