Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77751CEVKIT#
Order Code3536073
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.460 |
Price for:Each
Minimum: 1
Multiple: 1
€78.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77751CEVKIT#
Order Code3536073
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Type-C Autonomous Charger
Silicon Core NumberMAX77751CEFG+
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Kit MAX77751CEFG+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MAX77751 evaluation kit
- Up to 16V protection
- 14V maximum input operating voltage
- 3.15A Maximum Charging Current
- 6A discharge current protection
- No firmware or communication required
- Integrated USB detection
- Input voltage regulation with adaptive input current limit (AICL)
- Reverse-Boost Capability up to 5.1V, 1.5A
- Integrated Power Path and Integrated Battery True-Disconnect FET
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77751CEFG+
Kit Contents
Evaluation Kit MAX77751CEFG+
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Type-C Autonomous Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001