Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.650 |
Price for:Each
Minimum: 1
Multiple: 1
€59.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77827EVKIT#
Order Code3131529
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77827
Kit Application TypePower Management
Application Sub TypeBuck-Boost Converter
Kit ContentsEvaluation Kit MAX77827
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX77827
- Design to evaluate MAX77827, a 1.6A buck-boost converter
- Sense Points for high-accuracy measurements
- Accessible test points for EN, POK, and OUTS
- Output Voltage Adjustable Through SEL
- FPWM and skip mode configurable (skip mode default)
- UVLO rising = 2.6V, UVLO Falling = 1.9V (MAX77827CEWC+)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX77827
Automotive Qualification Standard
-
Silicon Core Number
MAX77827
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153