Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
10+ | €2.080 |
30+ | €2.070 |
100+ | €2.060 |
250+ | €2.050 |
Product Information
Product Overview
3A buck charger with ModelGauge™ m5 fuel gauge and USB BC1.2 detection for Li-ion batteries and a SAFEOUT LDO. The charger integrates all switches and operates at either 4MHz or 2MHz (programmable) switching frequency allowing selection of the smallest external components or achieving lowest heat dissipation. The MAX77840 is ideally suited for devices such as mobile point-of-sale devices, portable medical electronics or other handheld devices. Suitable for industrial PCs, portable medical devices, mobile point-of-sale devices, wireless speakers, E-cigarettes, smart home automation, sensors and Internet of Things (IoT) applications.
- Single-input switch mode charger
- Up to 16V protection: CC, CV and die temperature control and high efficiency
- Supports USB-OTG reverse boost, up to 1.5A current limit (programmable)
- Integrated battery true-disconnect FET
- Adapter type detection
- ModelGauge™ m5 battery fuel gauge
- One Safeout LDO and control functions
- I2C 3.0 compatible interface with interrupt output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PMIC for Battery Operated Devices
1
3
81Pins
85°C
-
No SVHC (21-Jan-2025)
WLP
13.4V
1
WLP
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate