Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77958EVKIT-2S3#
Order Code3463525
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €190.880 |
Price for:Each
Minimum: 1
Multiple: 1
€190.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77958EVKIT-2S3#
Order Code3463525
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77958EWV+T
Kit Application TypePower Management
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Kit ContentsEval Kit MAX77958EWV+T, Micro-B USB Cable, Software (GUI)
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX77958
- High voltage VBUS range
- Short to VBUS protection on CC pins
- Support BC1.2 Legacy/Proprietary Charger Detection
- MTP memory for storing custom configuration
- Moisture detection and corrosion prevention
- Customization script
- I²C programmable configuration, I²C master to control external charger or DC-DC converter IC
- 9 configurable GPIOs (GPIO6 for SID)
- On-board I²C interface
Contents
Evaluation kit MAX77958EWV+T, Micro-B USB cable, Software (GUI).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX77958EWV+T, Micro-B USB Cable, Software (GUI)
Automotive Qualification Standard
-
Silicon Core Number
MAX77958EWV+T
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001