Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.320 |
Product Information
Product Overview
MAX77960B evaluation kit (EV kit) is a fully assembled and tested surface-mount printed circuit board (PCB) that evaluates the MAX77960B, 3A USB Type-C® buck-boost chargers. The MAX77960B EV kit includes the IC evaluation board with integrated I2C communication interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is available for use with the EV kit and can be downloaded from Maxim’s website.
- Evaluates MAX77960B USB type-C buck-boost chargers with integrated FETs for 2S/3S li-ion batteries
- Demonstrates 3.5V to 25.4V input operating range
- Demonstrates USB-OTG functionality
- Demonstrates JEITA compliance with on-board dummy thermistors
- Assembled and tested
- I2C serial interface
Contents
MAX77960B evaluation kit, USB Micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX77960BEFV12+
Evaluation Kit MAX77960BEFV12+, USB Micro-B Cable
No SVHC (21-Jan-2025)
USB Type-C Buck-Boost Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate