Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €1.980 |
25+ | €1.810 |
100+ | €1.630 |
250+ | €1.540 |
500+ | €1.430 |
Product Information
Product Overview
The MAX8515AEZK+T is a wide input 0.6V shunt regulator for isolated DC to DC converters in 5 pin TSOT-23 package. This shunt regulator simplifies the design of voltage regulation and overvoltage protection functions in high accuracy isolated DC to DC converters with output voltages as low as 0.6V. The device has supply voltage and feedback inputs separated from output shunt stage and can operate directly from DC to DC converter output stage when output voltage is 1.8V to 18V. Alternately, the MAX8515A input stage can be biased from an unregulated 1.7V to 28V supply which is independent of DC to DC converter output voltage. It has an initial output accuracy of 0.5% at 25°C and 1% from -40°C to +85°C. Low cost, low dropout linear regulators can be designed with MAX8515A and an external NPN transistor for cost conscious applications that do not require overcurrent, short circuit or overtemperature protection.
- Output voltage range from 0.2V to 18V
- Operating temperature range from -40°C to 85°C
- Sinks 20mA current at 0.2V to 18V
- Directly drives optocouplers, output voltage regulation function for isolated DC to DC converters
- 0.2ohm dynamic output impedance
- Supply current of 0.5mA at IOUT = 0.3mA and 2.5mA at IOUT = 10mA
- FB threshold accuracy of 0.6V at TA = +25°C
- FB load regulation of 3.8mV at IOUT = 1mA to 20mA
- FB line regulation of 0.2mV at VIN = 2V to 28V and 1.5mV at VIN = 1.7V to 28V
- FB input bias current of 0.02µA
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Adjustable
200mV
0.5%
TSOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
200mV to 18V
MAX8515A
18V
-
5Pins
28V
85°C
MSL 1 - Unlimited
-
TSOT-23
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate