Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8596ZEVKIT
Order Code3927528
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8596ZEVKIT
Order Code3927528
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current25mA
Output Voltage32V
Input Voltage Min2.6V
Input Voltage Max5.5V
Core ChipMAX8596Z
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MAX8596Z
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost
Output Current
25mA
Input Voltage Min
2.6V
Core Chip
MAX8596Z
Kit Contents
Evaluation Board MAX8596Z
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Output Voltage
32V
Input Voltage Max
5.5V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001