Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
10+ | €2.930 |
50+ | €2.540 |
100+ | €2.420 |
250+ | €2.300 |
500+ | €2.220 |
Product Information
Product Overview
The MAX865EUA+ is a CMOS charge-pump DC-DC Converter for low-voltage GaAsFET bias in wireless handsets. It produces positive and negative outputs from a single positive input and requires only four capacitors. The charge pump first doubles the input voltage, then inverts the doubled voltage. The input voltage ranges from +1.5 to +6.0V. The internal oscillator is guaranteed to be between 20 and 38kHz, keeping noise above the audio range while consuming minimal supply current. A 75Ω output impedance permits useful output currents up to 20mA.
- Dual outputs (positive and negative)
Applications
Wireless, Test & Measurement, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
uMAX
20mA
-12V
1.5V
Doubler, Inverting
-40°C
-
No SVHC (21-Jan-2025)
8Pins
-
12V
6V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX865EUA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate