Print Page
Image is for illustrative purposes only. Please refer to product description.
3,683 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.200 |
| 10+ | €3.200 |
| 25+ | €2.950 |
| 100+ | €2.540 |
| 250+ | €2.410 |
| 500+ | €2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8808XETA+T
Order Code2514363
Technical Datasheet
Battery TypeLi-Ion
Input Voltage15V
Battery Charge Voltage4.2V
Charge Current1A
IC Case / PackageTDFN
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1A linear Li+ battery charger with integrated pass FET and thermal regulation designed for charging a single-cell lithium-ion (Li+) battery. Suitable for use in cellular and cordless phones, smartphones and PDAs, digital still cameras and MP3 players, USB appliances, charging cradles and docks and Bluetooth® equipment.
- Stand-alone linear 1-cell Li+ battery charger
- No external FET, reverse blocking diode or current-sense resistor required
- Programmable fast-charge current (1A max)
- Proprietary die temperature regulation control (+115°C)
- 4.25V to +15V input voltage range with input OVP above +7V
- Charge-current monitor for fuel gauging
- Low dropout voltage 300mV at 500mA
- Soft-start limits inrush current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
TDFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
15V
Charge Current
1A
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086