Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.440 |
10+ | €4.960 |
75+ | €3.830 |
150+ | €3.520 |
300+ | €3.320 |
525+ | €3.280 |
Product Information
Product Overview
The MAX8934BETI+ is a dual-input linear charger, Smart Power Selector with advanced battery temperature monitoring in 28 pin TQFN package. MAX8934 device monitors battery temperature (TBATT) while charging and automatically adjusts the fast-charge current and charge termination voltage as the battery temperature varies. It also monitors the battery temperature while the battery is discharging and provides a warning flag (OT) to the system in the event that the battery is over temperature. It operates with a separate input for USB and AC adapter power or from a single input that accepts both. All power switches for charging and switching the load between battery and external power are included on-chip. Input power not used by the system charges the battery. Charge current limit and DC current limit can be set up to 1.5A and 2A. This device is typically used for open-drain charge status and fault outputs, power-OK monitors, charge timer applications.
- Safely charges a single Li+/Li-Poly cell in accordance with JEITA recommendations
- Li+/Li-Poly linear battery charger with Smart Power Selector, no external mosfet required
- Automatic adapter/USB/battery switchover
- SYS (system) output voltage of 4.35V, maximum USB input current limit is 500mA
- Top-off timer of device is 60min
- Input OVP to 16V (DC) and 9V (USB)
- 40mohm SYS to BATT Switch
- Thermal regulation prevents overheating
- Automatic input selection switches the system load from battery to external power
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Audio, Portable Devices, Wireless, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
-
TQFN
1Cells
85°C
-
No SVHC (21-Jan-2025)
6.6V
1.5A
28Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate