Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
10+ | €2.400 |
25+ | €2.290 |
100+ | €2.170 |
Product Information
Product Overview
The MAX9041AESA+ is a micropower, single supply, comparator + precision reference IC in 8 pin NSOIC package. It has a single comparator and reference consuming only 40μA of supply current. Low voltage operation and low supply current make the device ideal for battery operated systems. The comparators feature rail to rail inputs and outputs with a common-mode input voltage range that extends 250mV beyond the supply rails. Input bias current is typically 1.0pA and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The output stage features a unique design that limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The comparator outputs have rail to-rail, push-pull output stages except the MAX9038 has an open-drain output that sinks and sources up to 8mA.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Reference output voltage is set to 2.048V
- Initial accuracy is 0.4%and 6ppm/°C tempco
- Propagation delay is 400ns
- Internal ±3mV hysteresis
- Stable for 0 to 4.7nF capacitive loads
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
450ns
NSOIC
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
NSOIC
1 Comparator
1Channels
2.5V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
450ns
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate