Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.010 |
10+ | €4.620 |
25+ | €4.250 |
100+ | €3.820 |
250+ | €3.570 |
500+ | €3.470 |
Product Information
Product Overview
MAX9110EKA+T is a single low-voltage differential signalling (LVDS) transmitter designed for highspeed applications requiring minimum power consumption, space, and noise. Device supports switching rates exceeding 500Mbps while operating from a single supply and feature ultra-low 250ps (max) pulse skew required for high resolution imaging applications such as laser printers and digital copiers. It conforms to the EIA/TIA-644 LVDS standard. It accepts LVTTL/CMOS inputs and translates them to low-voltage (350mV) differential outputs, minimizing electromagnetic interference (EMI) and power dissipation. This device uses a current-steering output stage, minimizing power consumption, even at high data rates. Typical applications include laser printers, digital copiers, cellular phone base stations, telecom switching equipment, network switches/routers, LCD displays, backplane interconnect, clock distribution.
- Low 250ps (max) pulse skew for high-resolution imaging and high-speed interconnect
- Single +3.3V supply
- Flow-through pinout simplifies PC board layout
- Driver outputs high impedance when powered off
- 450mV max differential output voltage
- 1.375V max offset voltage
- ±10µA power-off leakage current
- 8mA max supply current
- Space-saving 8 lead SOT23 package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Driver
85°C
3.6V
8Pins
LVDS
-
-
-40°C
3V
SOT-23
CMOS, LVTTL
1bit
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate