Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.490 |
10+ | €6.600 |
96+ | €5.180 |
192+ | €5.140 |
288+ | €5.100 |
576+ | €5.000 |
Product Information
Product Overview
The MAX9122EUE+ is a quad LVDS line receiver with integrated termination and flow-through pinout in 16 pin TSSOP package. It receive data at speeds up to 500Mbps (250MHz) over controlled impedance media of approximately 100 ohm, the transmission media may be printed circuit (PC) board traces or cables. The device accepts four LVDS differential inputs and translates them to LVCMOS outputs. The device supports a wide common mode input range of 0.05V to 2.35V allowing for ground potential differences and common mode noise between the driver and the receiver. A fail-safe feature sets output high when inputs are open or when inputs are undriven and shorted or parallel terminated. It is used in digital copiers, laser printers, cellular phone base stations, add/drop muxes, digital cross-connects, DSLAMs, network switches/routers, backplane interconnect and clock distribution.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Flow-through pinout, simplifies PC board layout & reduces crosstalk
- Pin compatible with DS90LV048A
- Maximum pulse skew of 300ps
- Conform to ANSI TIA/EIA-644 LVDS standard
- Maximum differential channel to channel skew of 400ps
- Integrated termination eliminates four external resistors
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Receiver
85°C
3.6V
16Pins
LVCMOS
-
MSL 1 - Unlimited
-40°C
3V
TSSOP
LVDS
4bit
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate