Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.730 |
10+ | €8.180 |
50+ | €6.720 |
100+ | €6.590 |
250+ | €6.450 |
500+ | €6.320 |
Product Information
Product Overview
The MAX9176EUB+ is a 670MHz LVDS to LVDS 2:1 multiplexers in 10 pin µMAX package. This low jitter, low skew multiplexer is ideal for protection switching, loopback and clock distribution. The device has ultra low 68ps peak to peak deterministic jitter that ensures reliable operation in high speed links that are highly sensitive to timing errors. The MAX9176 has fail-safe LVDS inputs and an LVDS output. The output can be put into high impedance using power-down input. The device also has fail-safe circuits that drive output high when a selected input is open, undriven and shorted or undriven and terminated. The select and power-down inputs tolerate undershoot of -1V and overshoot of VCC + 1V. it operate from a single 3.3V supply over the -40°C to +85°C temperature range.
- Supply voltage range from 3V to 3.6V
- 1.0ps(RMS) jitter (maximum) at 670MHz and 68ps(P-P) jitter at 800Mbps data rate
- Low power CMOS design
- Maximum switching frequency of 670MHz and maximum data rate of 800Mbps
- IEC61000-4-2 level 4 ESD rating
- Rise time of 320ps and fall time of 340ps
- Offset voltage of 1.25V and fail-safe differential output voltage of 393mV
- 26mA supply current, 0.5μA power-down supply current & 38mA (fIN = 670MHz) switching supply current
- Added random jitter of 0.7ps(RMS) and pulse skew of 27ps
- Conform to ANSI TIA/EIA-644 LVDS standard
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
µMAX
1Channels
-
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
3V to 3.6V
10Pins
-
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate