Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.270 |
10+ | €10.170 |
25+ | €10.060 |
100+ | €9.960 |
250+ | €9.760 |
Product Information
Alternatives for MAX9218ECM+T
1 Product Found
Product Overview
The MAX9218ECM+T is a 27bit, 3MHz to 35MHz DC-balanced LVDS deserializer in 48 pin LQFP package. The digital video serial to parallel converter deserializes a total of 27bits during data and control phases. In data phase, LVDS serial input is converted to 18bits of parallel video data and in the control phase, the input is converted to 9bits of parallel control data. The separate video and control phases take advantage of video timing to reduce serial data rate. IC pairs with MAX9217 serializer to form a complete digital video transmission system. Data decoding reduces EMI and provides DC balance. The DC balance allows AC-coupling, providing isolation between the transmitting and receiving ends of the interface. It is used in navigation system display, In-vehicle entertainment system, video camera and LCD displays.
- Supply voltage range is 3V to 3.6V, operating temperature range from -40°C to +85°C
- Control data deserialized during video blanking
- Five control data inputs are single bit-error tolerant
- Output transition time Is scaled to operating frequency for reduced EMI
- Staggered output switching reduces EMI
- Output enable allows busing of outputs
- Clock pulse stretch on lock
- Wide ±2% reference clock tolerance
- ISO 10605 ESD protection
- Separate output supply allows interface to 1.8V to 3.3V logic
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
LVDS
LQFP
3V
1Inputs
-
MSL 1 - Unlimited
700Mbps
LVCMOS, LVTTL
48Pins
3.6V
27Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate