Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.350 |
10+ | €10.590 |
25+ | €9.890 |
Product Information
Product Overview
MAX9264GCB/V+T is a HDCP gigabit multimedia serial link deserializer. This gigabit multimedia serial link (GMSL) technology includes high-bandwidth digital content protection (HDCP) encryption of video and audio data. The parallel interface operates with a pixel clock up to 104MHz. Three inputs are for I²S audio, supporting a sampling frequency to 192KHz and a sample depth to 32 bits. The embedded control channel forms a full-duplex differential 9.6Kbps to 1Mbps UART link between the serializer and deserializer. A microcontroller (FC), can be located on the serializer side of the link, on the deserializer side of the link, or on both sides. The control the channel enables FC control of peripherals on the remote side, such as backlight control, touch screen, and performs HDCP-related operations. It is used in applications such as high-resolution automotive navigation, rear-seat infotainment, and megapixel camera systems.
- Serial output programmable for 100mV to 400mV
- Programmable spread spectrum reduces EMI bypassable input PLL for jitter attenuation
- Built-in PRBS tester for BER testing of the serial link
- Interrupt transmission from deserializer to serializer
- Input current is +10µA maximum at (VIN = 0 to VIOVDD)
- Sleep mode supply current is 80µA typical at (VAVDD = VDVDD = 3.0V to 3.6V)
- Clock frequency range from 8.33 to 16.66MHz
- I²C/UART bit rate is 1000Kbps maximum at (VAVDD = VDVDD = 3.0V to 3.6V)
- Clock jitter is 0.05UI typical at (period jitter, RMS, spread off, 3.125Gbps, PRBS pattern)
- Operating temperature range from -40°C to +105°C, 64-pin TQFP-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFN-EP
3V
1Inputs
-
MSL 3 - 168 hours
2.5Gbps
CMOS, LVCMOS
64Pins
3.6V
32Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate