Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.970 |
10+ | €10.380 |
25+ | €9.980 |
100+ | €9.290 |
Product Information
Product Overview
MAX9276AGTN/V+ is a gigabit multimedia serial link (GMSL) deserializer that receives data from a GMSL serializer over 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable and output deserialized data on the LVCMOS outputs. The deserializer pairs with any GMSL serializer capable of coax output including the MAX9293 HDMI/MHL serializer. When programmed for STP input they are backward compatible with any GMSL serializer. The embedded control channel operates at 9.6kbps to 1Mbps in UART-to-UART and UART-to-I2C modes, and up to 1Mbps in I2C-to-I2C mode. For use with longer cables, the deserializer has a programmable cable equalizer. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply is 3.0V to 3.6V and the I/O supply is 1.7V to 3.6V. Applications include high-resolution automotive navigation, rear-seat infotainment, megapixel camera systems.
- Reduces EMI and shielding requirements, programmable spread spectrum reduces EMI
- Tracks spread spectrum on input, high-immunity mode for maximum control channel noise rejection
- Peripheral features for system power-up and verification
- Built-in PRBS tester for BER testing of the serial link, remote/local wake-up from sleep mode
- Programmable choice of 8 default device addresses, two dedicated GPIO ports
- Dedicated “up/down” GPI for touch-screen interrupt and other uses
- Meets rigorous automotive and industrial requirements
- ±8kV contact and ±15kV air ISO 10605 and IEC 61000-4-2 ESD protection
- 56 TQFN-EP package
- Operating temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
Differential
TQFN
3V
1Inputs
-
MSL 1 - Unlimited
3.12Gbps
LVCMOS
56Pins
3.6V
32Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate