Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.590 |
10+ | €15.580 |
25+ | €14.070 |
100+ | €13.710 |
260+ | €13.590 |
Product Information
Product Overview
MAX9277 is a 3.12Gbps gigabit multimedia serial link (GMSL) serializer with 3- or 4-data lane LVDS input (oLDI) and a CML serial output programmable for 50 ohm coax or 100 ohm shielded twisted pair (STP) cable drive. The serializer pair with any GMSL deserializer capable of coax input. When programmed for STP output this is backward compatible with any GMSL deserializer. The output amplitude is programmable 100mV to 500mV single-ended (coax) or 100mV to 400mV differential (STP). The audio channel supports L-PCM I²S stereo and up to 8 channels of L-PCM in TDM mode. Sample rates of 32KHz to 192KHz are supported with sample depth up to 32 bits. The embedded control channel operates at 9.6kbps to 1Mbps in UART-UART and UART-I²C modes, and up to 1Mbps in I²C-I²C mode. Applications include high-resolution automotive navigation, rear-seat infotainment, megapixel camera systems.
- Ideal for high-definition video applications
- Up to 3.12Gbps serial-bit rate, 6.25MHz to 104MHz pixel clock
- Programmable spread spectrum reduces EMI, bypassable input PLL for pixel clock jitter attenuation
- High-immunity mode for maximum control channel noise rejection
- Peripheral features for system power-up and verification
- Built-in PRBS generator for BER testing of the serial link
- Programmable choice of nine default device addresses
- Dedicated up/down GPO for touch-screen interrupt and other uses
- 8KV contact and 15KV air ISO 10605 and IEC 61000-4-2 ESD protection
- 48 TQFN-EP package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
LVDS
TQFN-EP
1.7V
30Inputs
-
-
3.12Gbps
CML
48Pins
1.9V
1Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate