Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9291COAXEVKIT#
Order Code2909852
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9291COAXEVKIT#
Order Code2909852
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSerializer
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX9291GTN+, MAX9291GTN/V+
Product Range-
Kit ContentsEval Kit MAX9291GTN+, MAX9291GTN/V+
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation Kit for the MAX9291 3.12Gbps GMSL serializer. It provides a proven design to evaluate the MAX9291 HDMI input with high-bandwidth gigabit multimedia serial link (GMSL) output serializer with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. Suitable for use in high-resolution automotive navigation, megapixel camera systems and rear-seat infotainment.
- HDMI input GMSL serial output
- Windows vista and Windows 7 compatible software
- USB controlled interface (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Contents
Evaluation kit, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Serializer
Silicon Core Number
MAX9291GTN+, MAX9291GTN/V+
Kit Contents
Eval Kit MAX9291GTN+, MAX9291GTN/V+
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025