Quantity | Price (ex VAT) |
---|---|
150+ | €2.660 |
Product Information
Product Overview
The MAX9612AUB+ is a high side, current sense amplifier with 12bit ADC and op-amp/comparator in 10 pin µMAX package. It operates over wide 0V to 60V input common mode voltage range. The programmable full scale voltage (440mV, 110mV and 55mV) of this amplifier offers wide dynamic range, accurate current measurement and application flexibility in choosing sense resistor values. A choice of either an internal op amp or a comparator is provided to the user. The internal amplifier can be used to limit inrush current or to create a current source in a closed loop system. The comparator can be used to monitor fault events for fast response. An I2C controlled 12bit, 500sps ADC can be used to read voltage across sense resistor, input common mode voltage, op-amp/comparator output, op-amp/ comparator reference voltage and internal die temperature. It is used in server backplanes, base station PA control, base station feeder cable bias-T, telecom cards and battery operated equipment.
- Supply voltage range from 2.7V to 5.5V and compatible with 1.8V and 3.3V Logic
- Automotive temperature range from -40°C to 125°C
- Inverting input to output configuration
- 5μA software shutdown current and 13μV current sense ADC resolution
- Input bias current of 1μA and input offset current of 3nA at TA = +25°C (current sense amplifier)
- CMRR of 120dB at TA = 25°C and PSRR of 72dB (gain = 8x, VSENSE = 50mV, current sense amplifier)
- 0.5% current sense ADC gain error
- I2C bus with 16 addresses, signal bandwidth of 4MHz and gain bandwidth of 2.5MHz
- 0.045mV input offset voltage and 0.1% gain error at TA = +25°C, gain = 8x (current sense amplifier)
- Quiescent current of 1.6mA and shutdown current of 5μA
Applications
Signal Processing, Sensing & Instrumentation, Industrial, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
µMAX
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
µMAX
-
2.5MHz
10Pins
125°C
5.5V
2.5 V/V
-
MSL 1 - Unlimited
350µV
1µA
2.5MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate