Print Page
Image is for illustrative purposes only. Please refer to product description.
523 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.390 |
25+ | €1.270 |
100+ | €1.130 |
250+ | €1.070 |
500+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9634TERS+T
Order Code2909757
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product125kHz
IC Case / PackageUCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min1.6V
Supply Voltage Max28V
CMRR130dB
Gain25 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage100µV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleUCSP
Bandwidth125kHz
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
UCSP
Operating Temperature Min
-40°C
Supply Voltage Min
1.6V
CMRR
130dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
UCSP
Automotive Qualification Standard
-
Gain Bandwidth Product
125kHz
No. of Pins
4Pins
Operating Temperature Max
85°C
Supply Voltage Max
28V
Gain
25 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
100µV
Input Bias Current
-
Bandwidth
125kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability