Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.370 |
Product Information
Product Overview
The MAX9788EVKIT+ is an evaluation kit for the MAX9788 class G ceramic speaker driver. The MAX9788 features a mono class G power amplifier with an integrated inverting charge pump power supply specifically designed to drive the high capacitance of a ceramic loudspeaker. The evaluation kit (EV kit) uses the MAX9788 class G amplifier to drive a bridge-tied-load (BTL) ceramic speaker in portable audio applications. Designed to operate from a 2.7V to 5.5VDC power supply, the EV kit accepts a single ended or differential input signal and provides a fully differential output capable of delivering greater than 14VP-P into a ceramic speaker.
- 5V single supply operation
- Fully differential output
- Delivers greater than 14VP-P into a ceramic speaker
- Evaluates the MAX9788 in a 20 bump UCSP (2mm x 2.5mm) package
- Fully assembled and tested
- Operating temperature range from 0°C to 70°C
Applications
Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Kit MAX9788
No SVHC (25-Jun-2025)
MAX9788
Audio Power Amplifier - Class G
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate