Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.380 |
| 10+ | €6.510 |
| 60+ | €5.690 |
| 120+ | €5.460 |
| 300+ | €5.230 |
| 540+ | €5.110 |
Product Information
Product Overview
The MAX98090AETL+ is an ultra low power stereo audio codec in 40 pin TQFN package. This fully integrated audio codec has high performance, ultra low power consumption and small footprint. It has highly flexible input scheme with six input pins (WLP) that can be configured as analogue or digital microphone inputs, differential or single ended line inputs or as full scale direct differential inputs. The sample rates from 8KHz to 96KHz and standard PCM formats such as I2S, left/right-justified and TDM. The stereo class D speaker amplifier provides efficient amplification, features low radiated emissions, supports filterless operation and can drive both 4ohm and 8ohm loads. The DirectDrive stereo class H headphone amplifier provides a ground referenced output eliminating need for large DC blocking capacitors.
- Supply voltage range from 1.08V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3.6mW stereo playback power consumption
- 102dB DR stereo DAC to HP (8KHz <lt/> fS <lt/> 96KHz) and 99dB DR stereo ADC (8KHz <lt/> fS <lt/> 96KHz)
- Stereo PDM digital microphone input and I2C control interface with two address option
- FlexSound technology signal processing
- Stereo low EMI class D speaker amplifiers (3.2W/channel (RL = 4ohm) & 1.8W/channel (RL = 8ohm))
- Quiescent supply current of 1.94mA (analogue) and shutdown supply current of 1μA (analogue)
- Differential receiver amplifier/stereo line output and extensive click and pop reduction circuitry
- RF immune analogue inputs and outputs, programmable microphone bias
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Stereo
2
85°C
TQFN
4Channels
24bit
I2C
-
MSL 1 - Unlimited
2
-40°C
96kSPS
40Pins
3Channels
99dB
1.08V to 5.5V
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX98090AETL+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate