Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€12,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98090BETL+T
Order Code3918605
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleTQFN
No. of Pins40Pins
No. of Input Channels4Channels
No. of Output Channels3Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio102dB
IC Interface TypeI2C, I2S, SPI, TDM
Supply Voltage Range1.08V to 5.5V
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
TQFN
No. of Input Channels
4Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C, I2S, SPI, TDM
Product Range
-
MSL
MSL 1 - Unlimited
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
96kSPS
No. of Pins
40Pins
No. of Output Channels
3Channels
ADCs / DACs Signal to Noise Ratio
102dB
Supply Voltage Range
1.08V to 5.5V
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability