Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €225.150 |
Product Information
Product Overview
The MAX98090EVKIT#WLP is an evaluation kit for MAX98090 (WLP) ultra-low power stereo audio codec. The MAX98090 is a fully integrated audio codec whose high performance, ultra low power consumption and small footprint make it ideal for portable applications. The device features a highly flexible input scheme with six input pins (WLP) that can be configured as analogue or digital microphone inputs, differential or single ended line inputs or as full scale direct differential inputs. The MAX98090 includes an earpiece amplifier, stereo class D amplifier, stereo DirectDrive headphone amplifier and digital signal processing. To enable easy connection to a wide range of audio sources, the EV kit includes audio devices to convert both USB and S/PDIF data to I2S data. The kit also integrates a MAXQ2000 microcontroller to enable I2C and SPI communication with the on-board I2C and SPI capable devices.
- 2.8V to 5.5V single supply operation
- Proven audio PCB layout
- On-board USB to I2C interface, on-board USB to I2S converter, on-board S/PDIF transceiver
- On-board clock source and on-board digital microphone
- Windows XP, Windows 7 and Windows 8 compatible software
- Proven PCB layout
- Fully assembled and tested
- Simple and intuitive graphical user interface (GUI)
Applications
Audio, Consumer Electronics, Portable Devices
Contents
MAX98090 evaluation board, Two A to mini-B USB cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Kit MAX98090, 2 A to mini-B USB Cables
No SVHC (25-Jun-2025)
MAX98090
Stereo Audio CODEC
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate