Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98360BEVSYS#WLP
Order Code3288151
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.450 |
Price for:Each
Minimum: 1
Multiple: 1
€119.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98360BEVSYS#WLP
Order Code3288151
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX98360B
Kit Application TypeAudio
Application Sub TypeMono Class D Audio Amplifier
Kit ContentsDevelopment Board MAX98360B, Audio Interface Board III, Micro-USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation system for MAX98360B
- 2.5V to 5.5V single-supply operation
- Support standard left justified mode
- Five selectable gains (-3dB, 3dB, 6dB, 9dB, and 12dB)
- Audio channel select (left, right, and mono mix)
- Filterless operation
- Low EMI
- Complete hardware system with easy setup, no tools or special software required
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Development Board MAX98360B, Audio Interface Board III, Micro-USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX98360B
Application Sub Type
Mono Class D Audio Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001