Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €235.560 |
Product Information
Product Overview
Evaluation kit for the MAX98374 mono Class D audio amplifier featuring dynamic headroom tracking (DHT) and brownout protection. The EV system consists of the MAX98374 development board (DEV board), Maxim’s Audio Interface 1 (AUDINT1) board and the MAX98374 evaluation software. The communication with the DEV board is facilitated by Windows® 7 and Windows 10 compatible software that provide a simple and intuitive graphical user interface (GUI). The MAX98374 evaluation software is only for use with the MAX98374 EV system. Suitable for use in notebook computers, sound bars and tablets.
- 5.5V to 16V single supply operation (EV system)
- USB audio streaming (EV system)
- I2S digital audio interface (DAI) ( left-justified, up to 16 channel TDM and SoundWire compliant)
- Speaker output (OUTP/OUTN)
- I2C compatible device
- Fully assembled and tested
Contents
MAX98374 development board, Audio interface 1 board, Two A to B mini-USB cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Development Board MAX98374, Audio Interface 1 Board, Two A to B Mini-USB Cables
No SVHC (25-Jun-2025)
MAX98374
Audio Power Amplifier - Class D
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate