Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98390DEVSYS#
Order Code3927569
Your Part Number
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €260.890 |
Price for:Each
Minimum: 1
Multiple: 1
€260.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98390DEVSYS#
Order Code3927569
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX98390D
Kit Application TypeAudio
Application Sub TypeAudio Power Amplifier - Class D
Kit ContentsDevelopment Board MAX98390D, Audio Interface Board III, Speaker, USB Cable, Software, Power Supply
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Development Board MAX98390D, Audio Interface Board III, Speaker, USB Cable, Software, Power Supply
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX98390D
Application Sub Type
Audio Power Amplifier - Class D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001