Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.370 |
Product Information
Product Overview
The MAX9867EVKIT+ is an evaluation kit for MAX9867 low power, stereo audio codec. The MAX9867 features stereo differential microphone inputs that can be connected to either analogue or digital microphones. The EV kit is a fully assembled and tested circuit board that evaluates the MAX9867 low power, stereo audio codec. The kit is designed to send and receive digital audio data in the Sony/Philips digital interface (S/PDIF) format and can be optionally configured to communicate using generic digital audio or I2S compatible signals. It provides two RCA jacks for analogue audio input signals and two 3.5mm headphone jacks for analogue audio output signals. The EV kit also provides fibre optic receiving and transmitting modules for digital audio input and output. The kit includes Windows 2000, Windows XP and Windows Vista compatible software that provides a graphical user interface (GUI) for exercising the features of MAX9867.
- USB-PC connection
- USB powered (external power supply not required)
- On-board 12.288MHz and 13MHz clock oscillators
- On-board digital audio interface transceiver
- On-board fibre optic transmitter and receiver modules
- Isolation header for direct communication with MAX9867 I2C and digital audio interfaces
- Proven PCB layout
Applications
Audio, Consumer Electronics, Portable Devices
Contents
MAX9867 evaluation board, USB A to mini B cable, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Kit MAX9867, USB A-to-mini-B Cable
No SVHC (25-Jun-2025)
MAX9867
Stereo Audio CODEC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate