Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.650 |
25+ | €1.510 |
100+ | €1.340 |
250+ | €1.270 |
500+ | €1.220 |
Product Information
Product Overview
The MAX9890BETA+T is an audio click-pop suppressor in 8 pin TDFN package. It provides click-and-pop suppression for devices such as CODECs with integrated headphone amplifiers that lack a clickless/popless start-up/power up or shutdown/power-down. The device controls the ramping of the DC bias voltage on the output-coupling capacitors and the application of the audio signal to ensure that no audible transients are present at the headphones. The MAX9890B features a 330ms start-up time for use with greater than 100μF coupling capacitors. The MAX9890 consumes 14μA of supply current and 0.001μA in shutdown, while contributing less than 0.003% THD+N into a 32ohm load. ESD (Human Body Model) protection circuitry on the outputs protects the MAX9890 and devices further up the signal chain from ESD strikes up to ±8KV. Typical applications include high-end notebook audio, PDAs, portable DVD players, cell phones and portable MP3 players.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 36dB click-pop suppression
- Switch turn on time is 330ms
Applications
Audio, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Click / Pop Suppressor
-
8Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V to 5.5V
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate