Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €2.840 |
25+ | €2.610 |
100+ | €2.170 |
250+ | €2.060 |
500+ | €1.990 |
Product Information
Product Overview
The MAX9919FASA+T is a precision unidirectional/bidirectional current sense amplifier in 8 pin HSOIC package. This single supply, high accuracy current sense amplifier has high input common mode range that extends from -20V to +75V. It is well suited for current monitoring of inductive loads such as motors and solenoids where common mode voltages can become negative due to inductive kickback, reverse battery conditions or transient events. The MAX9919 has fixed gain of 45V/V. The device operates as unidirectional amplifier when VREFIN = GND and as bidirectional amplifier when VREFIN = VCC/2. It is used in high and low side precision current sensing, super capacitor charge/discharge monitoring, solenoid current sensing, H-bridge motor current sensing and precision high voltage current monitoring applications.
- Supply voltage range from 4.5V to 5.5V
- Automotive temperature range from -40°C to +125°C
- Small signal -3dB bandwidth of 250KHz (VSENSE = 50mV) and slew rate of 0.9V/μs
- Supports wide range of precision AC and DC current sensing applications
- Gain error of ±0.13% at TA = +25°C (VRS+ = VRS- =+14V, VREFIN = 0V)
- Input offset voltage of ±0.18mV at TA = +25°C (VRS+ = VRS- = +14V, VREFIN = 0V)
- Rail to rail output, reference input for bidirectional OUT
- CMRR of 96dB (20V ≤ VCM ≤ +75V) and PSRR of 103dB (4.5V ≤ VCC ≤ 5.5V)
- Input offset current of ±8μA and input bias current of ±175μA at TA = +25°C
- Automotive; Current Monitoring of Inductive Loads; H-Bridge Motor Current Sensing; High- and Low-Side Precision Current Sensing;
- Precision High-Voltage Current Monitoring; Solenoid Current Sensing; Super-Capacitor Charge/Discharge Monitoring
Applications
Sensing & Instrumentation, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
HSOIC
-40°C
4.5V
96dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
HSOIC
-
250kHz
8Pins
125°C
5.5V
45 V/V
-
MSL 1 - Unlimited
180µV
175µA
250kHz
Technical Docs (1)
Alternatives for MAX9919FASA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate