Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.010 |
| 10+ | €9.810 |
| 25+ | €8.860 |
| 100+ | €8.090 |
| 300+ | €7.660 |
| 500+ | €7.500 |
Product Information
Product Overview
The MAX9927AEE+ is a variable reluctance sensor interface with differential input and adaptive peak threshold in 16 pin QSOP package. The variable reluctance (VR or magnetic coil) sensor interface device is ideal for position and speed sensing for automotive crankshafts, camshafts and transmission shafts. This device integrates a precision amplifier and comparator with selectable adaptive peak threshold and zero crossing circuit blocks that generate robust output pulses even in the presence of substantial system noise or extremely weak VR signals. It makes all three terminals of the internal operational amplifier suitable for greater flexibility gain.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Differential input stage provides enhanced noise immunity
- Precision amplifier and comparator allows small signal detection
- User enabled internal adaptive peak threshold or flexible external threshold
- Zero crossing detection provides accurate phase information
- Supply current is 4.7mA
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Interface
4.5V
QSOP
-40°C
-
MSL 1 - Unlimited
Camshaft, Crankshaft & Vehicle Speed VRS Interfaces
5.5V
16Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate