Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.850 |
Product Information
Product Overview
The MAX9938EVKIT+ is an evaluation kit that provides a proven design to evaluate the MAX9938 high side current sense amplifier. The MAX9938 offers precision accuracy specifications of VOS less than 500µV (max) and gain error less than 0.5% (max). This evaluation kit demonstrates the MAX9938 in a tiny 1mm x 1mm x 0.6mm, 4 bump UCSP package. The MAX9938 is also available in a 5 pin SOT23, but that package is not compatible with this evaluation kit. The MAX9938EVKIT+ PCB comes with a MAX9938FEBS+ installed, which is the 50V/V gain version. The MAX9938 evaluation kit can also be used to evaluate other gain versions of the MAX9938 (25V/V or 100V/V, T or H suffix, respectively). Replace U1 of the MAX9938 evaluation kit with a different version of the MAX9938.
- Precision real time current monitoring
- 1.6V to 28V input common mode range
- Proven PCB layout
- Fully assembled and tested
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Power Management
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
+'' in the product code denotes a lead(Pb) free or RoHS compliant package.
Technical Specifications
Analog Devices
Amplifier
Evaluation Kit MAX9938FEBS+
No SVHC (25-Jun-2025)
MAX9938FEBS+
Current Sense Amplifier
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate