Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
10+ | €2.530 |
25+ | €2.320 |
100+ | €2.090 |
250+ | €1.950 |
500+ | €1.870 |
Product Information
Product Overview
MAX9939AUB+T is a general-purpose, SPI programmable-gain amplifier with input VOS trim and output op-amp. It features programmable differential gains from 0.2V/V to 157V/V, input offset-voltage compensation, and an output amplifier that can be configured either as a high-order active filter or to provide a differential output. It is ideal for conditioning a variety of wide dynamic range signals such as those found in motor current-sense, medical instrumentation and sonar data acquisition applications. Precision resistor matching provides extremely low gain tempco and high CMRR. Output amplifier is designed for high bandwidth and low-bias currents, making it ideal for use in multiple feedback active filter topologies that offer much higher Qs and stopband attenuation than Sallen-Key architectures. Applications include sensorless motor control, differential to single-ended conversion, differential-i/p, differential-o/p signal amplification, sensor interface and signal processing.
- Extremely low gain tempco, input offset-voltage compensation
- Integrated amplifier for R/C programmable active filter
- Input protection to ±16V
- Gain error is 0.05% typ at TA=+25°C, 0.2V ≤ VOUTA ≤ VCC - 0.2V
- Gain temperature-coefficient is 2.2ppm/°C at VCC=5V, VGND=0V, VINA+=VINA-, gain=10V/V
- Input-voltage noise density is 54nV/√Hz typ at f=10KHz, gain=157V/V
- Supply voltage range from 2.9 to 5.5V at guaranteed by PSRR
- Slew rate is 6.4V/µs typ at VCC=5V, VGND=0V, VINA+=VINA-, gain=10V/V
- 10 µMAX package
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Programmable Gain
2Amplifiers
-40°C
2.9V to 5.5V
10Pins
Surface Mount
-
No SVHC (21-Jan-2025)
-
2 Amplifier
2Channels
2.15MHz
125°C
µMAX
Single Supply
-
MSL 1 - Unlimited
µMAX
2.15MHz
Technical Docs (1)
Alternatives for MAX9939AUB+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate